
10-position, straight, female circular connector with a zinc alloy body and nickel-plated brass contacts. Features a 10A current rating and 600V voltage rating, suitable for 20-18AWG wire. IP66 rated for waterproof, water-resistant, and dust-tight applications. Designed for cable mounting with a shielded, metal package and a maximum operating temperature of 120°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7011/10S/CR/1113/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Zinc |
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7011/10S/CR/1113/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
