32-position, straight, male circular connector for cable mounting. Features brass, gold-plated circular contacts with crimp and solder cup termination, supporting 22AWG to 26AWG wire. Rated for 3A current and 600V, with IP66, waterproof, water-resistant, and dust-tight ratings. Operates between -40°C and 120°C, housed in a silver, nickel-plated zinc alloy shell with shielded construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXM7011/32P/CR/1315/SN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Female |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Shielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Bulgin PXM7011/32P/CR/1315/SN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.