
32-position circular connector, female receptacle with straight orientation. Features gold-plated brass contacts for crimp termination, supporting wire gauges from 26AWG to 22AWG. Rated for 3A current and 600V, with a metal housing constructed from zinc alloy and a silver finish. This panel mount connector offers IP66, waterproof, water-resistant, and dust-tight ratings, operating between -40°C and 120°C.
Bulgin PXM7012/32S/CR technical specifications.
| Package/Case | Metal |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 3A |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Plating | Nickel |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Finish | Nickel |
| Shell Material | ZINC ALLOY |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7012/32S/CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.