
The Buccaneer 7000 Metal Circular Connector from Bulgin features a metal package with a wire/cable diameter of 13mm. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is rated for IP66 and is not Reach SVHC compliant. It is available in a package quantity of 10 and has a single core.
Sign in to ask questions about the Bulgin PXM7088/1315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXM7088/1315 technical specifications.
| Package/Case | Metal |
| Color | Grey, Black, White, Yellow |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Number of Cores | 1 |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXM7088/1315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.