The PXP4010/02P/4550 is a 2-contact circular cable mount connector from Bulgin. It features a straight body orientation and crimp termination method. The connector has a maximum operating temperature range of -40°C to 120°C. It is rated for 600VDC and 13A maximum voltage and current ratings, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP4010/02P/4550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP4010/02P/4550 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP4010/02P/4550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.