This 2-contact cable mount circular connector features a straight body orientation and a crimp termination method. It has a maximum operating temperature range of -40°C to 120°C and a maximum voltage rating of 600VDC/600VAC. The connector is designed for use with a pin contact gender and has a maximum current rating of 13A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP4010/02P/5560 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP4010/02P/5560 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | PL |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP4010/02P/5560 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.