The PXP4011/02P/3035 is a 2-contact circular cable mount connector with a maximum operating temperature range of -40°C to 120°C. It has a maximum voltage rating of 600VDC or 600VAC and a maximum current rating of 13A. The connector features a crimp termination method and a straight body orientation. It is designed for use in applications where a cable mount connection is required.
Checking distributor stock and pricing after the page loads.
Bulgin PXP4011/02P/3035 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |