The PXP4011/02S/3035 is a cable mount circular connector with a maximum operating voltage of 600VDC or 600VAC and a maximum current rating of 13A. It features a straight body orientation and a crimp termination method. The connector is designed for use in a wide temperature range of -40°C to 120°C. It has two terminals and is suitable for general applications.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |