The PXP4011/02S/5055 is a cable mount circular connector with a SKT contact and RCP receptacle. It features a maximum operating temperature range of -40 to 120°C and a maximum voltage rating of 600VDC or 600VAC. The connector has a maximum current rating of 13A and is designed for crimp termination. It has two terminals and a straight body orientation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP4011/02S/5055 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 13A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP4011/02S/5055 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.