The PXP4011/03S/5055 is a circular cable mount connector with a 3-pin configuration, rated for 600VDC and 600VAC. It features a crimp termination method and a straight body orientation. The connector is designed for cable mounting and has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 120 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 3 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |