The Bulgin PXP4011/04P/4045 is a circular cable mount connector with a 4-pin design. It features a crimp termination method and a straight body orientation. This connector is rated for a maximum operating temperature of 120 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum voltage rating of 600VDC and a maximum current rating of 8A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |