This circular connector features a crimp termination method and a straight body orientation. It has four terminals and is designed for cable mounting. The operating temperature range is -40 to 120°C. The connector is rated for a maximum voltage of 600VDC or 600VAC and a maximum current of 8A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP4011/04S/6570 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 4 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP4011/04S/6570 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.