The PXP4011/06S/3035 is a 6-contact SKT circular cable mount connector from Bulgin. It features a straight body orientation and crimp termination method. The connector is rated for a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It has a maximum voltage rating of 600VDC and a maximum current rating of 8A.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 6 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 6 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| Max Current Rating | 8A |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |