The PXP4011/08S/5560 is a cable mount circular connector with 8 contacts, terminated by crimping, and a straight body orientation. It has a maximum operating temperature range of -40°C to 120°C and a maximum voltage rating of 600VDC or 600VAC. The connector is designed for use in general applications and is manufactured by Bulgin.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 8 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 120°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |