USB 2.0 cable assembly featuring a USB Type A connector on one end and a sealed circular Micro USB Type B connector on the other. This PL-PL gender assembly offers a 2-meter length, suitable for applications requiring robust and protected USB connectivity. Operates reliably within a temperature range of -40 °C to 70 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP4040/B/2M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP4040/B/2M00 technical specifications.
| Connector Type A | USB Type A |
| Connector Type B | Sealed Circular Micro USB Type B |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP4040/B/2M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.