Checking distributor stock and pricing after the page loads.
Bulgin PXP4040/B/5M00 technical specifications.
| Wire Size | 20/25AWG |
| Connector Type A | Micro USB Type B |
| Connector Type B | USB Type A |
| Gender | M-M |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |