
2-position, straight, male circular connector with screw termination. Features brass contacts with nickel plating, rated for 16A and 277V AC. Constructed with PBT and polycarbonate body materials, offering a temperature range of -40°C to 120°C and UL94 V-0 flammability rating. This sealed connector provides IP66, waterproof, water-resistant, and dust-tight protection, suitable for panel, cable, or free-hanging mounting.
Bulgin PXP6010/02P/ST/0507 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey, Black |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Current Rating | 16A |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable, Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 277V |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6010/02P/ST/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.