
8-position, straight, female circular connector for cable mounting. Features brass contacts with nickel plating, supporting both crimp and solder termination for wire gauges 20-18AWG. Rated for 10A and 277V, with a maximum operating temperature of 120°C and a minimum of -40°C. Constructed with PBT, PC, and Polybutylene body materials, this shielded connector offers IP66, waterproof, water-resistant, and dust-tight sealing. Flammability rating is UL94 V-0.
Sign in to ask questions about the Bulgin PXP6010/08S/CR/0709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6010/08S/CR/0709 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Package/Case | 0709 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Crimp and Solder |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 277V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6010/08S/CR/0709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.