
The Buccaneer 6000 is a shielded circular connector with 22 contacts, rated for 60V and 2A. It features a polycarbonate body and brass contacts with gold plating. The connector is designed for free-hanging or cable mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It meets IP66, waterproof, and dust-tight ratings, but is not Reach SVHC compliant.
Bulgin PXP6010/22P/CR/0910 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6010/22P/CR/0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.