The Buccaneer 6000 is a cable mount connector with a current rating of 16A and a voltage rating of 277V AC. It has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is rated IP66, waterproof, water resistant, and dust tight, and is compliant with RoHS regulations. It features a nickel-plated brass contact and a PBT shell, with a grey color and an unshielded design.
Checking distributor stock and pricing after the page loads.
Bulgin PXP6011/02P/ST/0405 technical specifications.
| Package/Case | 0405 |
| Color | Grey |
| Contact Finish - Mating | NICKEL |
| Contact Material | Brass |
| Current Rating | 16A |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating (AC) | 277V |
| RoHS | Compliant |
No datasheet is available for this part.