The Buccaneer 6000 is a free hanging circular connector with a crimp and solder cup contact shape, suitable for operating temperatures between -40°C and 120°C. It features a grey PBT shell material and is unshielded. The connector is rated for use in IP66 environments and is RoHS compliant. It has a flammability rating of UL94 V-0 and is available in bulk packaging.
Bulgin PXP6011/03P/CR/0507 technical specifications.
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6011/03P/CR/0507 to view detailed technical specifications.
No datasheet is available for this part.