8-position, straight, male circular connector designed for cable mounting. Features 8 crimp-style contacts made of nickel-plated brass, rated for 10A and 277V. Constructed with PBT, PC, and polycarbonate body materials, offering a temperature range of -40°C to 120°C and UL94 V-0 flammability rating. This sealed, shielded connector is IP66 rated, providing waterproof, water-resistant, and dust-tight protection.
Bulgin PXP6011/08P/CR/0709 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Package/Case | 0709 |
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Crimp and Solder |
| Current Rating | 10A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 277V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6011/08P/CR/0709 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.