8-position, straight, female circular connector with crimp and solder cup termination. Features a 10A current rating and 277V voltage rating, suitable for cable mounting with a PBT and PC body material. Offers IP66 sealing for waterproof and dust-tight applications, operating between -40°C and 120°C. Accommodates wire gauges from 20AWG to 18AWG.
Sign in to ask questions about the Bulgin PXP6011/08S/CR/0709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6011/08S/CR/0709 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Package/Case | 0709 |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 277V |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6011/08S/CR/0709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.