The Buccaneer 6000 is a 16-position shielded receptacle with a current rating of 3A and a voltage rating of 60V. It is constructed from PBT and PC materials and features a nickel-plated brass contact. The receptacle is rated for operation between -40°C and 120°C and is compliant with IP66, waterproof, and dust tight. It is available in a bulk packaging quantity of 25 units.
Bulgin PXP6011/16P/CR/0910 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Contact Type | Crimp and Solder |
| Current Rating | 3A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6011/16P/CR/0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.