
The Buccaneer 6000 connector features a PBT, PC, polycarbonate, or polybutylene body with a gold-plated brass contact. It has a crimp and solder contact type and is rated for 2A at 60V. The connector is shielded, waterproof, and dust tight with an IP66 rating. It operates between -40°C and 120°C and is available in a bulk packaging with 25 units per package.
Bulgin PXP6011/22S/CR/0910 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Crimp and Solder |
| Current Rating | 2A |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 6000 |
| Termination | Crimp |
| Voltage Rating | 60V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6011/22S/CR/0910 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.