RJ-45 Coupler, F/F, 8/8 Position, Straight Body Orientation, Panel Mount. Supports Cat 5e category, offering 1/1 port configuration. Features a maximum current rating of 1.5A and a voltage rating of 42VDC/30VAC. Product dimensions are 44mm length, 32mm depth, and 32mm height.
Sign in to ask questions about the Bulgin PXP6033TP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6033TP technical specifications.
| Body Orientation | Straight |
| Mounting | Panel Mount |
| Number of Ports | 1/1 |
| Product Length (mm) | 44 |
| Product Depth (mm) | 32 |
| Product Height (mm) | 32 |
| Type | RJ-45 Coupler |
| Gender | F/F |
| Number of Contacts | 8/8 |
| Category Number | Cat 5e |
| Max Current Rating | 1.5A |
| Max Voltage Rating | 42VDC|30VAC |
| Cage Code | U0928 |
| EU RoHS | Yes |
| HTS Code | 8536694051 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6033TP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.