Bulgin PXP6034/A technical specifications.
| Product Length (mm) | 78.4 |
| Product Diameter (mm) | 32 |
| Type | Cable Gland |
| Body Material | Polycarbonate |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | U0928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6034/A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.