This 5m patch cord features a 24AWG wire size and a polyurethane jacket material. It has a minimum operating temperature of -25°C and a maximum operating temperature of 85°C. The cable assembly is a PL-PL gender configuration with RJ-45 connectors on both ends.
Sign in to ask questions about the Bulgin PXP6038/5M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6038/5M00 technical specifications.
| Cable Length (m) | 5 |
| Cable Type | Patch Cord |
| Wire Size | 24AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Jacket Material | Polyurethane |
| Cage Code | U0928 |
| EU RoHS | Yes |
| HTS Code | 8544422000 |
| Schedule B | 8544420000 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6038/5M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.