Sign in to ask questions about the Bulgin PXP6040/B/5M00 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6040/B/5M00 technical specifications.
| Cable Length (m) | 5 |
| Wire Size | 20-28AWG |
| Connector Type A | USB 2.0 Type A |
| Connector Type B | USB 2.0 Type B |
| Gender | M-M |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Contact Termination | Crimp |
| Jacket Material | Polyvinyl Chloride |
| Shield Type | Foil/Braid |
| Cage Code | U0928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6040/B/5M00 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.