
The Buccaneer 6000 series is a range of circular connectors designed for use in harsh environments. This receptacle has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is rated for a maximum current of 1A and a maximum voltage rating of 30V AC. The connector is compliant with RoHS regulations and has an IP66 rating for protection against dust and water.
Sign in to ask questions about the Bulgin PXP6042/A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6042/A technical specifications.
| Color | Black |
| Contact Material | Copper, Gold, Brass |
| Current Rating | 1A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Lead Free | Lead Free |
| Length | 40.6mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Voltage Rating (AC) | 30V |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Ports | 1 |
| Orientation | Straight |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6042/A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.