Sign in to ask questions about the Bulgin PXP6083 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6083 technical specifications.
| Body Orientation | Straight |
| Product Length (mm) | 36.5 |
| Product Diameter (mm) | 32 |
| Type | Sealing Cap |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Cage Code | U0928 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Bulgin PXP6083 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.