
The Buccaneer 6000 cable mount from Bulgin is a component with a package quantity of 50. It features a material of TPE and a color of White, Grey, Yellow. The component is rated for a max operating temperature of 120°C and a min operating temperature of -40°C. It is designed for cable mount applications and has a wire/cable diameter of 10mm. The component is RoHS compliant but not Reach SVHC compliant.
Sign in to ask questions about the Bulgin PXP6088 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP6088 technical specifications.
| Package/Case | 600 |
| Color | White, Grey, Yellow |
| Material | TPE |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Package Quantity | 50 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 6000 |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP6088 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.