Bulgin PXP7010/02P/ST/0507 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, PBT, Polycarbonate, Polybutylene |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7010/02P/ST/0507 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
