This 600V 25A cable mount male connector features a PBT, PC, polycarbonate, and polybutylene body material. It has a nickel-plated brass contact and a screw termination. The connector is rated for IP66 and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP7010/02P/ST/0709 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP7010/02P/ST/0709 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Package/Case | 0709 |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, PBT, Polycarbonate, Polybutylene |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7010/02P/ST/0709 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.