The PXP7010/02P/ST/0911 is a cable mount connector with a 2-pin male contact, made from brass with a nickel plating, and a PBT, PC, and polybutylene body. It has a current rating of 25A and a voltage rating of 600V. The connector is rated for operation between -40°C and 120°C and meets the IP66 flammability rating. It is not Reach SVHC compliant and is available in a package quantity of 10.
Checking distributor stock and pricing after the page loads.
Bulgin PXP7010/02P/ST/0911 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, PBT, Polycarbonate, Polybutylene |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.