The PXP7010/02P/ST/1315 is a 2-contact male circular connector from Bulgin. It features a PBT, PC, polycarbonate, and polybutylene body material and a brass contact with nickel plating. The connector has a current rating of 25A and a voltage rating of 600V, making it suitable for high-power applications. It is rated for operation between -40°C and 120°C and is compliant with IP66 ratings. The connector is available in bulk packaging and is suitable for free-hanging or cable mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP7010/02P/ST/1315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP7010/02P/ST/1315 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, PBT, Polycarbonate, Polybutylene |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7010/02P/ST/1315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.