The PXP7011/02P/ST/1113 is a 2-position, 25A, 600V, IP66/69 rated, grey PBT/PC receptacle connector from Bulgin. It features a screw termination and is designed for free hanging applications. The connector has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. It is not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Bulgin PXP7011/02P/ST/1113 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel, PBT, Polycarbonate, Polybutylene |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, IP69 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
No datasheet is available for this part.