The Buccaneer 7000 series connector features a PBT, PC, polycarbonate, or polybutylene body material with a brass contact material and nickel plating. It has a current rating of 10A and a voltage rating of 600V. The connector is rated for operation between -40°C and 120°C and is compliant with IP66, waterproof, water-resistant, and dust-tight ratings. It is available in a bulk packaging configuration with a single unit per package.
Checking distributor stock and pricing after the page loads.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |