
This waterproof cable mount connector features a polycarbonate body, brass contacts plated with nickel, and a current rating of 10A. It is rated for use at temperatures between -40°C and 120°C and meets the IP66 rating for protection against solid particles and water. The connector is sealed and has a flammability rating of UL94 V-0. It is available in a package quantity of 10 and is suitable for use in applications where a high level of moisture resistance is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bulgin PXP7011/10S/CR/0507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7011/10S/CR/0507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.