10-position, straight, female circular connector for cable mounting. Features gold-plated brass contacts with a 10A current rating and 600V voltage rating. Constructed with PBT and polycarbonate housing in grey, offering IP66, waterproof, water-resistant, and dust-tight sealing. Operates within a -40°C to 120°C temperature range, with UL94 V-0 flammability rating. Termination is via crimp, suitable for wire gauges up to 18AWG.
Bulgin PXP7011/10S/CR/0911 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | Crimp and Solder Cup |
| Current Rating | 10A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | Grey |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7011/10S/CR/0911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.