
The PXP7011/10S/CR/1113 is a waterproof cable mount connector from Bulgin, rated for 10A and 600V. It features a polycarbonate body and brass contacts with nickel plating. The connector is designed for use in harsh environments, with an IP66 rating and operating temperature range of -40°C to 120°C. It is available in a 10-pin configuration and is suitable for use in general applications.
Bulgin PXP7011/10S/CR/1113 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 10 |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Bulk |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire/Cable Gauge | -18AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7011/10S/CR/1113 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.