2-contact, male pin, straight circular connector receptacle with screw termination. Features a 25A current rating and 600V voltage rating, operating between -40°C and 120°C. Constructed with PBT and brass contacts plated in nickel, offering IP66 and IP69 sealing for waterproof, water-resistant, and dust-tight applications. Panel mountable with a grey PBT body and UL94 V-0 flammability rating.
Bulgin PXP7012/02P/ST technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey |
| Contact Finish - Mating | NICKEL |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 25A |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Bulkhead, Rear Side Nut |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Primary Type | Sealed |
| Ratings | IP66, Waterproof, Water Resistant, Dust Tight, IP69 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| Shell Material | PBT |
| Shielding | Unshielded |
| Termination | Screw |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7012/02P/ST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.