
32-position, straight male circular connector with gold-plated brass contacts. This sealed panel mount receptacle features a PBT/PC body, 3A current rating, and 600V voltage rating, suitable for wire gauges from 26AWG to 22AWG. It offers IP66 waterproof protection and a wide operating temperature range of -40°C to 120°C, with a UL94 V-0 flammability rating.
Bulgin PXP7012/32P/CR technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 10 |
| Primary Type | Sealed |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Bulk |
| Termination | Crimp |
| Voltage Rating | 600V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7012/32P/CR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.