Sign in to ask questions about the Bulgin PXP7082 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP7082 technical specifications.
| Body Material | PBT, PC, Polycarbonate, Polybutylene |
| Color | Grey |
| Features | WATERPROOF |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Material | PBT, PC, Polycarbonate, Polybutylene, Thermoplastic |
| Mount | Cable |
| Package Quantity | 20 |
| Packaging | Bulk |
| Primary Type | CIRCULAR |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Buccaneer® 7000 |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7082 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.