
The Buccaneer 7000 connector is a thermoplastic, grey, black, white, and yellow circular connector with a flammability rating of UL94 V-0. It is designed for cable mounting and has a maximum operating temperature of 120°C and a minimum operating temperature of -40°C. The connector is rated for IP66 and is available in a package quantity of 50. It is not Reach SVHC compliant.
Sign in to ask questions about the Bulgin PXP7088/0507 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP7088/0507 technical specifications.
| Color | Grey, Black, White, Yellow |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Package Quantity | 50 |
| Primary Type | CIRCULAR |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7088/0507 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.