The Buccaneer 7000 connector is a thermoplastic, circular connector with a flammability rating of UL94 V-0. It is available in grey, black, white, and yellow colors and is rated for operation between -40°C and 120°C. The connector has a cable mount design and is compliant with IP66 ratings. It is available in packs of 50 units.
Sign in to ask questions about the Bulgin PXP7088/1315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXP7088/1315 technical specifications.
| Color | Grey, Black, White, Yellow |
| Flammability Rating | UL94 V-0 |
| Material | Thermoplastic |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Cores | 1 |
| Package Quantity | 50 |
| Primary Type | CIRCULAR |
| Ratings | IP66 |
| Reach SVHC Compliant | No |
| Series | Buccaneer® 7000 |
| Wire/Cable Diameter | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Bulgin PXP7088/1315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.