The PXV0707/S/04 is a high-performance circular power connector from the Standard Buccaneer series. It is a rear panel mount connector featuring 4 socket contacts with PCB mount termination. The unit provides IP68 rated water and dust protection when mated with a compatible connector. Constructed from glass-filled Polyamide (PA) with a flammability rating of UL94V-0, it is designed for harsh environments including industrial, marine, and oil & gas applications. It features a screw coupling mechanism and gold-plated contacts supplied fitted to the insert.
Bulgin PXV0707/S/04 technical specifications.
| Number of Contacts | 4 |
| Contact Type | Socket (Female) |
| Current Rating | 12A |
| Voltage Rating | 277V |
| IP Rating | IP68 |
| Operating Temperature Range | -20 to +70°C |
| Body Material | Polyamide (PA) - Glass Filled |
| Coupling Type | Screw Termination |
| Contact Plating | Gold |
| RoHS | Compliant |
| Flammability Rating | UL94V-0 |
| Approvals | UL, CSA, VDE |
Download the complete datasheet for Bulgin PXV0707/S/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.