The PXV0709/P/03 is a 3-contact rear panel mount circular power connector from the Standard Buccaneer series. It features a plug (male) contact gender with screw terminations and is designed for single-hole fixing. The unit is water and dustproof to IP68 and IP69K standards when mated with a compatible connector. It includes a leading earth contact for safety and is constructed from UL94V-0 rated Polyamide (PA) body material.
Sign in to ask questions about the Bulgin PXV0709/P/03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXV0709/P/03 technical specifications.
| Number of Contacts | 3pole |
| Current Rating | 12A |
| Voltage Rating | 277V |
| IP Rating | IP68, IP69K |
| Contact Type | Plug (Male) Pins |
| Termination Style | Screw |
| Operating Temperature Max | 706C |
| Operating Temperature Min | -206C |
| Body Material | Polyamide (PA) |
| Flammability Rating | UL94V-0 |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE |
Download the complete datasheet for Bulgin PXV0709/P/03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.