The PXV0709/S/03 is a 3-contact circular connector from the Standard Buccaneer series, featuring a rear panel mount design with a socket (female) orientation. It is constructed with a polyamide (PA) plastic body and is designed for high-reliability applications, offering IP68 and IP69K protection when mated. This specific model utilizes screw terminations and includes pre-fitted contacts, with the 3-contact version featuring a leading earth contact for safety.
Sign in to ask questions about the Bulgin PXV0709/S/03 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bulgin PXV0709/S/03 technical specifications.
| Number of Contacts | 3positions |
| Contact Type | Socket (Female) |
| Termination Type | Screw |
| Current Rating | 12A |
| Voltage Rating | 277V |
| IP Rating | IP68, IP69K |
| Body Material | Polyamide (PA) |
| Flammability Rating | UL94V-0 |
| Operating Temperature Range | -20 to +70°C |
| Coupling Type | Screw |
| RoHS | Compliant |
| Approvals | UL, CSA, VDE |
| REACH | Compliant |
Download the complete datasheet for Bulgin PXV0709/S/03 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.