The PXV0709/S/04 is a rear panel mount circular power connector from the Standard Buccaneer series. It features 4 socket contacts with screw terminations and is designed for single-hole fixing. The connector is water and dustproof to IP68 and IP69K standards when mated with a compatible flex connector. It is constructed from glass-filled Polyamide (PA) with a UL94V-0 flammability rating.
Bulgin PXV0709/S/04 technical specifications.
| Number of Contacts | 4contacts |
| Current Rating | 6A |
| Voltage Rating | 277V |
| IP Rating | IP68, IP69K |
| Termination Type | Screw Terminal |
| Contact Type | Socket |
| Operating Temperature Max | 70°C |
| Operating Temperature Min | -20°C |
| Body Material | Polyamide (PA) |
| Coupling Type | Screw |
| Flammability Rating | UL94V-0 |
| Approvals | UL, CSA, VDE |
| Environmental | RoHS Compliant |
Download the complete datasheet for Bulgin PXV0709/S/04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.